onsemi Type-C Interface Detection Solution Evaluation Board FUSB302 Evaluation Board for FUSB302BMPX FUSB302BGEVB
- RS Stock No.:
- 178-4283
- Mfr. Part No.:
- FUSB302BGEVB
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4283
- Mfr. Part No.:
- FUSB302BGEVB
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Kit Classification | Evaluation Board | |
For Use With | FUSB302BMPX | |
Featured Device | FUSB302 | |
Kit Name | Type-C Interface Detection Solution Evaluation Board | |
Select all | ||
---|---|---|
Brand onsemi | ||
Kit Classification Evaluation Board | ||
For Use With FUSB302BMPX | ||
Featured Device FUSB302 | ||
Kit Name Type-C Interface Detection Solution Evaluation Board | ||
The FUSB302 evaluation board (EVB) and included software allows customers a complete platform to evaluate the Type-C interface detection solution the FUSB302 provides. The EVB is designed for both stand-alone operation and connection to test equipment for specific testing requirements. The FUSB302 software provides both fully automatic control and manual control of the FUSB302 functions. With a single connection to a PC and a couple configurations in the GUI, the EVB can function as a source, sink or dual role port. The FUSB302 targets system designers looking to implement a DRP/DFP/UFP USB Type-C connector with low amount of programmability. The FUSB302 does the USB Type-C detection including attach, and orientation. The FUSB302 integrates the physical layer of the USB BMC Power Delivery (PD) protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.
Related links
- onsemi Dual 100W USB-PD Automotive Charging System FUSB302 Evaluation Board for FUSB252UMX, FUSB302TMPX
- onsemi Type-C CC and SBU Protection IC Evaluation Board Protection Functions for FUSB251
- STMicroelectronics 45 W USB Type-C Power Delivery Adapter STCH03 STUSB1602A Evaluation Board STEVAL-USBPD45C
- STMicroelectronics Smart Card Interface Evaluation Board ST8034P Evaluation Board STEVAL-IPT005V1
- STMicroelectronics Smart Card Interface Evaluation Board ST8034AT Evaluation Board STEVAL-IPT006V1
- Microchip EVB-USB5816 Evaluation Board USB5816 Interface Board for Provides the necessary requirements and interface
- Microchip EtherCAT SPI EVB-LAN9252-SPI Interface Board for RJ45 / 8P8C connectors EVB-LAN9252-SPI
- NXP Evaluation Board Evaluation Board S32K144EVB-Q100